LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3488CSA-TUDI product image
  • MAX3488CSA-TUDI thumbnail 1
  • MAX3488CSA-TUDI thumbnail 2
  • MAX3488CSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3488CSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3488CSA-TUDI
LCSC Part #
C53286185
Packaging
SOP-8
Customer #
Key Attributes
3V~5.5V Transceiver 250Kbps 32 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3488CSA-TUDI
In-Stock: 187
187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7163$ 0.72
10+$ 0.5763$ 5.76
30+$ 0.5071$ 15.21
100+$ 0.4378$ 43.78
500+$ 0.3976$ 198.80
1,000+$ 0.3751$ 375.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect±16kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current240uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece