LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3486CSA-TUDI product image
  • MAX3486CSA-TUDI thumbnail 1
  • MAX3486CSA-TUDI thumbnail 2
  • MAX3486CSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3486CSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3486CSA-TUDI
LCSC Part #
C53286183
Packaging
SOP-8
Customer #
Key Attributes
3.3V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3486CSA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1938$ 1.19
10+$ 0.9886$ 9.89
30+$ 0.8762$ 26.29
100+$ 0.7492$ 74.92
500+$ 0.6922$ 346.10
1,000+$ 0.6677$ 667.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece