Tudi ADM3232EARNZ-REEL-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ADM3232EARNZ-REEL-TUDI |
| LCSC Part # | C53286145 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 250Kbps SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
Introduction
The ADM3232 is an RS-232 transceiver powered from a 3.0V to 5.5V supply that meets EIA/TIA-232 and V.28/V.24 standards even at VCC = 3.0V. Target applications include PDAs, notebook computers, and tablet PCs, where low operating power consumption and lower standby power consumption are critical. Standby supply current can be reduced to 1µA. The small package size and the use of small, low-value capacitors also ensure board space savings. The data rate is 250kbps. The device family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.
Features
- RoHS compliant
- 15kV ESD protection (Human Body Model)
- ADM3232 pin and power compatible with competing devices
- RS-232 compatible at VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 standards at 3V
- No latch-up
- On-chip charge pump requires only external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Data rate: 250kbps
- Wide supply range: single 3V to 5.5V
- Supply current in shutdown mode: 1µA
Applications
- Any system requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops
- Modems, printers, and other peripherals
- Digital cameras
- Mobile phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5493 | $ 0.55 |
| 10+ | $ 0.444 | $ 4.44 |
| 30+ | $ 0.3921 | $ 11.76 |
| 100+ | $ 0.3403 | $ 34.03 |
| 500+ | $ 0.3095 | $ 154.75 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
Introduction
The ADM3232 is an RS-232 transceiver powered from a 3.0V to 5.5V supply that meets EIA/TIA-232 and V.28/V.24 standards even at VCC = 3.0V. Target applications include PDAs, notebook computers, and tablet PCs, where low operating power consumption and lower standby power consumption are critical. Standby supply current can be reduced to 1µA. The small package size and the use of small, low-value capacitors also ensure board space savings. The data rate is 250kbps. The device family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.
Features
- RoHS compliant
- 15kV ESD protection (Human Body Model)
- ADM3232 pin and power compatible with competing devices
- RS-232 compatible at VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 standards at 3V
- No latch-up
- On-chip charge pump requires only external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Data rate: 250kbps
- Wide supply range: single 3V to 5.5V
- Supply current in shutdown mode: 1µA
Applications
- Any system requiring RS-232 communication ports
- Battery-powered, handheld, and portable devices
- Laptops
- Modems, printers, and other peripherals
- Digital cameras
- Mobile phones
C53286145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TRS3232EIDR-TUDI | Tudi | SOP-16 | 200 | $0.3835 $0.4793 | ||
| ICL3232IBNZ-T-TUDI | Tudi | SOP-16 | 200 | $ 0.9168 | ||
| MAX3232EESE-TUDI | Tudi | SOP-16 | 171 | $ 0.6732 | ||
| MAX3232IDR-TUDI | Tudi | SOP-16 | 170 | $ 0.3119 | ||
| ICL3232EIBNZ-T-TUDI | Tudi | SOP-16 | 160 | $ 0.886 | ||
| MAX3232EIDR-TUDI | Tudi | SOP-16 | 75 | $ 0.3119 | ||
| ICL3232CBNZ-T-TUDI | Tudi | SOP-16 | 38 | $ 0.8779 | ||
| SN65C3232EDR-TUDI | Tudi | SOP-16 | 200 | $ 0.5378 | ||
| SN65C3232DR-TUDI | Tudi | SOP-16 | 190 | $ 1.472 | ||
| MAX3232ESE-TUDI | Tudi | SOP-16 | 189 | $ 0.5483 | ||
| TRS3232ECDR-TUDI | Tudi | SOP-16 | 200 | $0.7344 $0.918 | ||
| TRS3232CDR-TUDI | Tudi | SOP-16 | 195 | $0.8631 $1.0788 | ||
| MAX3232ECSE-TUDI | Tudi | SOP-16 | 194 | $ 0.5921 | ||
| ICL3232ECBNZ-T-TUDI | Tudi | SOP-16 | 151 | $ 0.8779 | ||
| MAX3232CSE-TUDI | Tudi | SOP-16 | 197 | $ 0.5288 | ||
| TRSF3232ECDR-TUDI | Tudi | SOP-16 | 169 | $1.2041 $1.5051 | ||
| TRS3232IDR-TUDI | Tudi | SOP-16 | 140 | $0.7344 $0.918 | ||
| MAX202ESE-TUDI | Tudi | SOP-16 | 195 | $ 0.9154 | ||
| TRSF3232EIDR-TUDI | Tudi | SOP-16 | 82 | $0.5509 $0.6886 | ||
| ILX3232DT-TUDI | Tudi | SOP-16 | 177 | $ 0.542 |

