LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX232ACSE-TUDI product image
  • MAX232ACSE-TUDI thumbnail 1
  • MAX232ACSE-TUDI thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Tudi MAX232ACSE-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX232ACSE-TUDI
LCSC Part #
C53286121
Packaging
SOP-16
Customer #
Key Attributes
4.5V~5.5V Transceiver 140Kbps SOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX232ACSE-TUDI
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3509$ 1.75
50+$ 0.277$ 13.85
150+$ 0.2453$ 36.80
500+$ 0.2058$ 102.90
2,500+$ 0.1748$ 437.00
5,000+$ 0.1642$ 821.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-16
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate140Kbps
Operating Temperature0℃~+70℃
ESD Protect-
charge pumpYes
Number of Drivers-
Number of Receivers-
Features-
Quiescent Supply Current14mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece