Tudi MAX3491EESD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3491EESD-TUDI |
| LCSC Part # | C53286106 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 12Mbps 32 SOP-14 Drivers, Receivers, Transceivers |
| Datasheet | Tudi MAX3491EESD-TUDI |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8905 | $ 0.89 |
| 10+ | $ 0.7154 | $ 7.15 |
| 30+ | $ 0.6278 | $ 18.83 |
| 100+ | $ 0.5418 | $ 54.18 |
| 500+ | $ 0.4899 | $ 244.95 |
| 1,000+ | $ 0.4623 | $ 462.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
C53286106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3491ECSD-TUDI | Tudi | SOP-14 | 190 | $ 1.5069 | ||
| MAX3491ESD-TUDI | Tudi | SOP-14 | 2,501 | $ 1.074 | ||
| SP3491EN-L/TR-TUDI | Tudi | SOP-14 | 1,891 | $ 0.7921 | ||
| ADM3491ARZ-REEL-TUDI | Tudi | SOP-14 | 173 | $ 1.084 | ||
| MAX3491CSD-TUDI | Tudi | SOP-14 | 2,482 | $ 1.0803 | ||
| SP3491CN-L/TR-TUDI | Tudi | SOP-14 | 157 | $ 1.2933 | ||
| ISL83491IBZ-T-TUDI | Tudi | SOP-14 | 112 | $ 0.9168 |



