LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi SP232ACT-L/TR-TUDI product image
  • SP232ACT-L/TR-TUDI thumbnail 1
  • SP232ACT-L/TR-TUDI thumbnail 2
  • SP232ACT-L/TR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi SP232ACT-L/TR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
SP232ACT-L/TR-TUDI
LCSC Part #
C53286056
Packaging
SMD-16P
Customer #
Key Attributes
4.5V~5.5V Transceiver 140Kbps SMD-16P Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi SP232ACT-L/TR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9088$ 0.91
10+$ 0.7329$ 7.33
30+$ 0.6449$ 19.35
100+$ 0.557$ 55.70
500+$ 0.5049$ 252.45
1,000+$ 0.4788$ 478.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSMD-16P
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate140Kbps
Operating Temperature0℃~+70℃
ESD Protect±2kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current14mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece