LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3485ECPA-TUDI product image
  • MAX3485ECPA-TUDI thumbnail 1
  • MAX3485ECPA-TUDI thumbnail 2
  • MAX3485ECPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3485ECPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3485ECPA-TUDI
LCSC Part #
C53286047
Packaging
DIP-8
Customer #
Key Attributes
3.3V Transceiver 12Mbps Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3485ECPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8932$ 0.89
10+$ 0.7224$ 7.22
50+$ 0.6371$ 31.86
100+$ 0.5517$ 55.17
500+$ 0.5011$ 250.55
1,000+$ 0.4759$ 475.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate12Mbps
Number of Nodes-
Operating Temperature0℃~+70℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece