Tudi MAX481EEPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX481EEPA-TUDI |
| LCSC Part # | C53286042 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 2.5Mbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Number of Receivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX481E is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. Driver outputs and receiver inputs withstand ±15kV ESD without latch-up. These devices include one driver and one receiver. The MAX481E driver has no slew-rate limiting, allowing data transmission rates up to 2.5Mbps. With the driver disabled and a terminated load connected, these transceivers draw only 120µA of supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a thermal shutdown circuit forces the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature failsafe protection, guaranteeing a logic-high output when the inputs are open. The MAX481E is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps data rate in electrically noisy environments
- DE and /RE pins with hot-swap input structure
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3611 | $ 1.36 |
| 10+ | $ 1.1334 | $ 11.33 |
| 50+ | $ 1.0086 | $ 50.43 |
| 100+ | $ 0.8679 | $ 86.79 |
| 500+ | $ 0.8046 | $ 402.30 |
| 1,000+ | $ 0.7762 | $ 776.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Number of Receivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX481E is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. Driver outputs and receiver inputs withstand ±15kV ESD without latch-up. These devices include one driver and one receiver. The MAX481E driver has no slew-rate limiting, allowing data transmission rates up to 2.5Mbps. With the driver disabled and a terminated load connected, these transceivers draw only 120µA of supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a thermal shutdown circuit forces the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature failsafe protection, guaranteeing a logic-high output when the inputs are open. The MAX481E is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps data rate in electrically noisy environments
- DE and /RE pins with hot-swap input structure
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

