cjiang FTC303020DR50MBCD
| Manufacturer | cjiangAsian Brands |
| MPN | FTC303020DR50MBCD |
| LCSC Part # | C53285364 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 12.5A 500nH ±20% 8.3mΩ 13.5A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 12.5A | |
| Inductance | 500nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.3mΩ | |
| Current - Saturation(Isat) | 13.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,985
2,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2253 | $ 1.13 |
| 50+ | $ 0.1785 | $ 8.93 |
| 150+ | $ 0.1584 | $ 23.76 |
| 500+ | $ 0.1334 | $ 66.70 |
| 3,000+ | $ 0.1223 | $ 366.90 |
| 6,000+ | $ 0.1156 | $ 693.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 12.5A | |
| Inductance | 500nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.3mΩ | |
| Current - Saturation(Isat) | 13.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



