cjiang FTC303020D1R2MBCA
| Manufacturer | cjiangAsian Brands |
| MPN | FTC303020D1R2MBCA |
| LCSC Part # | C53285360 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 7A 1.2uH ±20% 21mΩ 7.5A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 7A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1913 | $ 0.96 |
| 50+ | $ 0.1515 | $ 7.58 |
| 150+ | $ 0.1345 | $ 20.18 |
| 500+ | $ 0.1132 | $ 56.60 |
| 3,000+ | $ 0.1038 | $ 311.40 |
| 6,000+ | $ 0.0981 | $ 588.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 7A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



