cjiang FTC303015DR68MBCA
| Manufacturer | cjiangAsian Brands |
| MPN | FTC303015DR68MBCA |
| LCSC Part # | C53285359 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 7.5A 680nH ±20% 13.5mΩ 8.5A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 7.5A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 8.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1638 | $ 0.82 |
| 50+ | $ 0.1297 | $ 6.49 |
| 150+ | $ 0.1152 | $ 17.28 |
| 500+ | $ 0.0969 | $ 48.45 |
| 3,000+ | $ 0.0889 | $ 266.70 |
| 6,000+ | $ 0.084 | $ 504.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 7.5A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.5mΩ | |
| Current - Saturation(Isat) | 8.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



