LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
cjiang FTC303010D100MBCD product image
  • FTC303010D100MBCD thumbnail 1
  • FTC303010D100MBCD thumbnail 2
  • FTC303010D100MBCD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

cjiang FTC303010D100MBCDRoHS

Manufacturer
cjiangAsian Brands
MPN
FTC303010D100MBCD
LCSC Part #
C53285301
Packaging
SMD,3x3mm
Customer #
Key Attributes
2.2A 10uH ±20% 1.8A 275mΩ SMD,3x3mm Fixed Inductors RoHS
Datasheetpdf iconcjiang FTC303010D100MBCD
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1951$ 0.98
50+$ 0.1546$ 7.73
150+$ 0.1372$ 20.58
500+$ 0.1155$ 57.75
3,000+$ 0.1059$ 317.70
6,000+$ 0.1001$ 600.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturercjiang
PackagingSMD,3x3mm
Current Rating2.2A
Inductance10uH
Tolerance±20%
Current - Saturation(Isat)1.8A
DC Resistance(DCR)275mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece