cjiang FTC252012SR56MBCA
| Manufacturer | cjiangAsian Brands |
| MPN | FTC252012SR56MBCA |
| LCSC Part # | C53285299 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 6.5A 560nH ±20% 19mΩ 7.1A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 6.5A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | 7.1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,630
9,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0386 | $ 3.86 |
| 300+ | $ 0.0337 | $ 10.11 |
| 3,000+ | $ 0.03 | $ 90.00 |
| 6,000+ | $ 0.027 | $ 162.00 |
| 9,000+ | $ 0.0256 | $ 230.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 6.5A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | 7.1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



