cjiang FTC252012SR22MBCF
| Manufacturer | cjiangAsian Brands |
| MPN | FTC252012SR22MBCF |
| LCSC Part # | C53285295 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 9.5A 220nH ±20% 8mΩ 11A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 9.5A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 11A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0503 | $ 0.50 |
| 100+ | $ 0.0401 | $ 4.01 |
| 300+ | $ 0.035 | $ 10.50 |
| 3,000+ | $ 0.0311 | $ 93.30 |
| 6,000+ | $ 0.0281 | $ 168.60 |
| 9,000+ | $ 0.0265 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 9.5A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 11A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



