cjiang FTC160808S2R2MBCB
| Manufacturer | cjiangAsian Brands |
| MPN | FTC160808S2R2MBCB |
| LCSC Part # | C53285278 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.4A 2.2uH ±20% 260mΩ 1.7A 0603 Fixed Inductors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0603 | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0603 | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.7A |
Report an ErrorShow similar products (0) >
In-Stock: 1,285
1,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1229 | $ 0.61 |
| 50+ | $ 0.0979 | $ 4.90 |
| 150+ | $ 0.0854 | $ 12.81 |
| 500+ | $ 0.076 | $ 38.00 |
| 3,000+ | $ 0.0685 | $ 205.50 |
| 6,000+ | $ 0.0648 | $ 388.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0603 | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0603 | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 1.7A |
Report an ErrorShow similar products (0) >
C53285278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FPA201612D-2R2MT0 | cjiang | 0806 | 2,380 | $ 0.1429 | ||
| FTC201265S2R2MBCA | cjiang | SMD,1.2x2mm | 1,020 | $ 0.1729 | ||
| FTM201610C2R2MCTA | cjiang | 0806 | 3,030 | $0.0335 $0.0393 | ||
| FWP201610P-2R2ML | cjiang | 0806 | 2,310 | $ 0.0656 | ||
| FNR3012S2R2MT | cjiang | SMD,3x3mm | 1,300 | $ 0.078 | ||
| FTC201606S2R2MBCA | cjiang | 0806 | 2,835 | $ 0.1039 | ||
| FHD201610S-2R2MT | cjiang | 0806 | 810 | $ 0.0724 | ||
| FTC201208S2R2MBCD | cjiang | 0805 | 2,245 | $ 0.0971 | ||
| FNRH252012S-2R2MT | cjiang | 1008 | 1,420 | $ 0.0678 | ||
| FNRH252010S-2R2MT | cjiang | 1008 | 0 | $ 0.0729 |



