ZHHXDZ CD4011BM96-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | CD4011BM96-HX |
| LCSC Part # | C53284324 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~13V 70ns@15V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 3V~13V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 70ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4011BM96-HX is a monolithic complementary CMOS IC constructed with enhanced N-channel and P-channel transistors. The device features symmetrical source and sink current capability, compliant with B-series output drive standards. It integrates internal output buffers that provide high gain to improve transfer characteristics. All inputs are protected by diodes connected to VDD and VSS to guard against ESD damage.
Features
- Low power consumption
- TTL logic level compatible
- Symmetrical output characteristics
- Low input leakage current
- Capable of driving 2 74L series or 1 74LS series load
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0926$ 0.0834 | $ 0.42 |
| 50+ | $ 0.0737$ 0.0664 | $ 3.32 |
| 150+ | $ 0.0642$ 0.0578 | $ 8.67 |
| 500+ | $ 0.0571$ 0.0514 | $ 25.70 |
| 2,500+ | $ 0.0514$ 0.0463 | $ 115.75 |
| 5,000+ | $ 0.0486$ 0.0438 | $ 219.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Voltage - Supply | 3V~13V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 70ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4011BM96-HX is a monolithic complementary CMOS IC constructed with enhanced N-channel and P-channel transistors. The device features symmetrical source and sink current capability, compliant with B-series output drive standards. It integrates internal output buffers that provide high gain to improve transfer characteristics. All inputs are protected by diodes connected to VDD and VSS to guard against ESD damage.
Features
- Low power consumption
- TTL logic level compatible
- Symmetrical output characteristics
- Low input leakage current
- Capable of driving 2 74L series or 1 74LS series load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



