LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ CD4066BM96-HX product image
  • CD4066BM96-HX thumbnail 1
  • CD4066BM96-HX thumbnail 2
  • CD4066BM96-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ CD4066BM96-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
CD4066BM96-HX
LCSC Part #
C53284323
Packaging
SOP-14
Customer #
Key Attributes
3V~9V 4 SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconZHHXDZ CD4066BM96-HX
In-Stock: 2,445
2,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1029$ 0.0927$ 0.46
50+$ 0.0817$ 0.0736$ 3.68
150+$ 0.0711$ 0.0640$ 9.60
500+$ 0.0632$ 0.0569$ 28.45
2,500+$ 0.0568$ 0.0512$ 128.00
5,000+$ 0.0536$ 0.0483$ 241.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerZHHXDZ
PackagingSOP-14
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Voltage - Supply3V~9V
Number of Channels4
Ron340Ω@5V;160Ω@9V
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD4066BM96-HX provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-high enable input (nE). When nE is low, the analog switch is in the off state.

Features

AI Translation
  • Wide supply voltage range, 3V to 9V
  • Fully static operation
  • 5V and 9V parametric ratings available
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40℃ to +125℃