ZHHXDZ BTA26-600BRG-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | BTA26-600BRG-HX |
| LCSC Part # | C53284318 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 60mA 800V 1 TRIAC TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZHHXDZ | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA;120mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 26A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 260A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon bidirectional device with NPNPN five-layer structure
- Single-side groove process with mesa glass passivation
- Backside multilayer metal electrode
- Excellent blocking voltage and temperature stability
- High reliability
Applications
AI Translation
- Motor speed controller switching power supply
- Solid-state relay
- Heating controller
- Other phase-control circuits
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3081$ 1.1773 | $ 1.18 |
| 10+ | $ 1.0888$ 0.9800 | $ 9.80 |
| 30+ | $ 0.9689$ 0.8721 | $ 26.16 |
| 90+ | $ 0.8332$ 0.7499 | $ 67.49 |
| 510+ | $ 0.7732$ 0.6959 | $ 354.91 |
| 990+ | $ 0.7464$ 0.6718 | $ 665.08 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZHHXDZ | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA;120mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 26A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 260A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon bidirectional device with NPNPN five-layer structure
- Single-side groove process with mesa glass passivation
- Backside multilayer metal electrode
- Excellent blocking voltage and temperature stability
- High reliability
Applications
AI Translation
- Motor speed controller switching power supply
- Solid-state relay
- Heating controller
- Other phase-control circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



