ZHHXDZ CA3140AMZ96-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | CA3140AMZ96-HX |
| LCSC Part # | C53284311 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1 3mV 9V/us 80dB 4.5MHz SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
It is a single-channel integrated operational amplifier combining the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors, integrated on a single chip. Available in SOP8 package.
Features
AI Translation
- Input stage employs MOSFET (PMOS) transistors with gate protection, achieving ultra-high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- Current-to-voltage converter circuit
- DC inverter welder
- ICL7107 digital voltmeter
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4166$ 0.3750 | $ 0.38 |
| 10+ | $ 0.3298$ 0.2969 | $ 2.97 |
| 30+ | $ 0.292$ 0.2628 | $ 7.88 |
| 100+ | $ 0.2462$ 0.2216 | $ 22.16 |
| 500+ | $ 0.2241$ 0.2017 | $ 100.85 |
| 1,000+ | $ 0.2131$ 0.1918 | $ 191.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
It is a single-channel integrated operational amplifier combining the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors, integrated on a single chip. Available in SOP8 package.
Features
AI Translation
- Input stage employs MOSFET (PMOS) transistors with gate protection, achieving ultra-high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- Current-to-voltage converter circuit
- DC inverter welder
- ICL7107 digital voltmeter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



