XINGLIGHT XL452S-G
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL452S-G |
| LCSC Part # | C53284279 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 150mA 1.2V@20mA,100mA 350V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Output Current | 150mA | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 1000% | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Output Current | 150mA | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 1000% | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Features | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2686 | $ 1.34 |
| 50+ | $ 0.2124 | $ 10.62 |
| 150+ | $ 0.1883 | $ 28.25 |
| 500+ | $ 0.1582 | $ 79.10 |
| 3,000+ | $ 0.1448 | $ 434.40 |
| 6,000+ | $ 0.1368 | $ 820.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Output Current | 150mA | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 1000% | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Output Current | 150mA | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 1000% | |
| Output Type | Darlington Transistor | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Features | - |
Report an ErrorShow similar products (0) >
C53284279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



