LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XLM460A-G product image
Images for reference only

XINGLIGHT XLM460A-GRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XLM460A-G
LCSC Part #
C53284246
Packaging
DIP-4
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 5kV 36Ω 1.3V 600V DIP-4 Solid State Relays (SSR) RoHS
Datasheetpdf iconXINGLIGHT XLM460A-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2558$ 1.26
200+$ 0.5017$ 100.34
500+$ 0.4844$ 242.20
1,000+$ 0.4765$ 476.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerXINGLIGHT
PackagingDIP-4
Contact Form1 Set Normally Open: 1A (SPST NO)
Turn-on time120us
Isolation Voltage(Vrms)5kV
RDS(on)36Ω
Turn-off time350us
Operating Temperature-40℃~+85℃
Forward voltage1.3V
Features-
Load Voltage600V
Forward Current(If)50mA
Input type-
Total Power Dissipation(Pd)-

Features

AI Translation
  • Normally open, SPST
  • Controls 600V AC or DC voltage
  • High isolation voltage between input and output
  • High sensitivity, low on-resistance
  • Low off-state leakage current
  • Operating temperature: -40℃ ~ 85℃
  • Eco-friendly product, compliant with CQC, UL, and VDE requirements

Applications

AI Translation
  • Industrial control systems
  • Home appliances and consumer electronics
  • Communications
  • Medical electronic equipment
  • Automotive electronic systems