LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL3H4(A)-G product image
  • XL3H4(A)-G thumbnail 1
  • XL3H4(A)-G thumbnail 2
  • XL3H4(A)-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL3H4(A)-GRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL3H4(A)-G
LCSC Part #
C53284240
Packaging
SSOP-4
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 1.2V AC,DC SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL3H4(A)-G
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0743$ 3.72
150+$ 0.0647$ 9.71
500+$ 0.0575$ 28.75
2,500+$ 0.0518$ 129.50
5,000+$ 0.0489$ 244.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerXINGLIGHT
PackagingSSOP-4
Output Current50mA
Fall time18us
Rise time18us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Current transfer ratio150%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
Features-