LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL4N35-G product image
  • XL4N35-G thumbnail 1
  • XL4N35-G thumbnail 2
  • XL4N35-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL4N35-G

Manufacturer
XINGLIGHTAsian Brands
MPN
XL4N35-G
LCSC Part #
C53284221
Packaging
DIP-6
Customer #
Key Attributes
100mA 300mV@50mA,2mA 30V 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators
DatasheetXINGLIGHT XL4N35-G
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2422$ 1.21
50+$ 0.1887$ 9.44
130+$ 0.1658$ 21.55
520+$ 0.1372$ 71.34
2,470+$ 0.1245$ 307.52
5,005+$ 0.1168$ 584.58
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerXINGLIGHT
PackagingDIP-6
Output Current100mA
Rise time3us
Fall time3us
Vce Saturation(VCE(sat))300mV@50mA,2mA
Operating Temperature-55℃~+100℃
Load Voltage30V
Reverse Voltage6V
Current transfer ratio100%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)350mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-