LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL3H7(C)-E product image
  • XL3H7(C)-E thumbnail 1
  • XL3H7(C)-E thumbnail 2
  • XL3H7(C)-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL3H7(C)-ERoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL3H7(C)-E
LCSC Part #
C53284210
Packaging
SSOP-4
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 6V 1.2V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL3H7(C)-E
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0784$ 0.39
50+$ 0.0624$ 3.12
150+$ 0.0543$ 8.15
500+$ 0.0483$ 24.15
2,500+$ 0.0435$ 108.75
5,000+$ 0.0411$ 205.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerXINGLIGHT
PackagingSSOP-4
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio80%;600%
Forward Current(If)50mA
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Total Power Dissipation(Pd)200mW
Features-