LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL356(B)-E product image
  • XL356(B)-E thumbnail 1
  • XL356(B)-E thumbnail 2
  • XL356(B)-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL356(B)-ERoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL356(B)-E
LCSC Part #
C53284193
Packaging
SOP-4
Customer #
Key Attributes
SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconXINGLIGHT XL356(B)-E
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0648$ 0.65
100+$ 0.0515$ 5.15
300+$ 0.0449$ 13.47
3,000+$ 0.0399$ 119.70
6,000+$ 0.0359$ 215.40
9,000+$ 0.0339$ 305.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Current transfer ratio: 50~600% at IF = 5mA, VCE = 5V
  • High input-output isolation voltage: 3750Vrms
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature range: -55℃ ~ 110℃
  • RoHS-compliant, meets CQC, UL, and VDE requirements

Applications

AI Translation
  • Industrial automation equipment
  • Measurement instrument signal isolation
  • Smart meter and switching power supply design
  • Photovoltaic inverter and energy storage systems
  • Home appliance main control circuits