XINGLIGHT XL1019-G
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL1019-G |
| LCSC Part # | C53284188 |
| Packaging | LSOP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@10mA,1mA 80V 6V 1.3V DC LSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | LSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | LSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0589 | $ 0.59 |
| 100+ | $ 0.0465 | $ 4.65 |
| 300+ | $ 0.0402 | $ 12.06 |
| 3,000+ | $ 0.0356 | $ 106.80 |
| 6,000+ | $ 0.0318 | $ 190.80 |
| 9,000+ | $ 0.0299 | $ 269.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | LSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | LSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
C53284188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



