ATE ELECTRONICS SRL 2CS T8 1K0 J
| Manufacturer | |
| MPN | 2CS T8 1K0 J |
| LCSC Part # | C53284092 |
| Packaging | Through Hole,D5.2xL12mm |
| Customer # | |
| Key Attributes | 1kΩ 3W 54.77V Wirewound Resistor ±100ppm/℃ ±5% Through Hole,D5.2xL12mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | ATE ELECTRONICS SRL | |
| Packaging | Through Hole,D5.2xL12mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 54.77V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5808 | $ 0.58 |
| 10+ | $ 0.5682 | $ 5.68 |
| 30+ | $ 0.5603 | $ 16.81 |
| 100+ | $ 0.5524 | $ 55.24 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | ATE ELECTRONICS SRL | |
| Packaging | Through Hole,D5.2xL12mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 54.77V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

