LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMBZ5V6ALT1G-GK product image
Images for reference only

GOODWORK MMBZ5V6ALT1G-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MMBZ5V6ALT1G-GK
LCSC Part #
C53283249
Packaging
SOT-23
Customer #
Key Attributes
8V 3A 24W 5.6V Unidirectional 3V SOT-23 TVS Diodes RoHS
Datasheetpdf iconGOODWORK MMBZ5V6ALT1G-GK
In-Stock: 2,140
2,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0187$ 3.74
600+$ 0.0159$ 9.54
3,000+$ 0.0142$ 42.60
9,000+$ 0.0127$ 114.30
30,000+$ 0.0119$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
PackagingSOT-23
Clamping Voltage8V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)24W
Number of Channels2
Voltage - Breakdown5.6V
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Materials declared RoHS compliant and halogen-free.
  • S- prefix for automotive and other applications requiring unique production sites and controlled change requirements; AEC-Q101 qualified and PPAP capable.
  • 2 unidirectional Transil functions
  • Low leakage current: IR max < 20 μA at VRM
  • Peak power dissipation 24W @ 1.0 ms (Note 1)
  • Transient protection for data lines per IEC61000-4-2 (ESD) 15KV (air discharge) 8KV (contact discharge) and IEC61000-4-5 (surge), see IPPM parameters below

Applications

AI Translation
  • Computer
  • Printer
  • Communication System