Guangdong TOPAZ Elec Tech ESS0J101M050500B
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ESS0J101M050500B |
| LCSC Part # | C53282761 |
| Package | Through Hole,D5xL5mm |
| Customer # | |
| Description | 6.3V ±20% 100uF Through Hole,D5xL5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D5xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0271 $ 0.0244 | $ 0.49 |
200+ | $ 0.0215 $ 0.0194 | $ 3.88 |
1,000+ | $ 0.0183 $ 0.0165 | $ 16.50 |
2,000+ | $ 0.0164 $ 0.0148 | $ 29.60 |
10,000+ | $ 0.0148 $ 0.0134 | $ 134.00 |
20,000+ | $ 0.0139 $ 0.0126 | $ 252.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$