Guangdong TOPAZ Elec Tech ERJ2A220M0612GWY
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ERJ2A220M0612GWY |
| LCSC Part # | C53282757 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 100V ±20% 22uF Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0465 $ 0.0419 | $ 0.42 |
100+ | $ 0.0374 $ 0.0337 | $ 3.37 |
300+ | $ 0.0328 $ 0.0296 | $ 8.88 |
1,000+ | $ 0.0294 $ 0.0265 | $ 26.50 |
5,000+ | $ 0.0266 $ 0.0240 | $ 120.00 |
10,000+ | $ 0.0253 $ 0.0228 | $ 228.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$