Guangdong TOPAZ Elec Tech ERF2L180M061200Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ERF2L180M061200Y |
| LCSC Part # | C53282741 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | 140V ±20% 18uF Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Voltage Rating | 140V | |
| Tolerance | ±20% | |
| Capacitance | 18uF | |
| Lifetime | 6000hrs | |
| Ripple Current | 158mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0345 | $ 0.69 |
| 200+ | $ 0.0273 | $ 5.46 |
| 1,000+ | $ 0.0233 | $ 23.30 |
| 2,000+ | $ 0.0209 | $ 41.80 |
| 10,000+ | $ 0.0188 | $ 188.00 |
| 20,000+ | $ 0.0177 | $ 354.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Voltage Rating | 140V | |
| Tolerance | ±20% | |
| Capacitance | 18uF | |
| Lifetime | 6000hrs | |
| Ripple Current | 158mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



