HRE CGA1210X7R226M160RT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA1210X7R226M160RT |
| LCSC Part # | C53282226 |
| Package | 1210 |
| Customer # | |
| Description | 22uF X7R ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2045 | $ 1.02 |
50+ | $ 0.1589 | $ 7.95 |
150+ | $ 0.1394 | $ 20.91 |
1,000+ | $ 0.115 | $ 115.00 |
2,000+ | $ 0.1042 | $ 208.40 |
5,000+ | $ 0.0977 | $ 488.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$