HRE CGA0805X5R475K350MT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0805X5R475K350MT |
| LCSC Part # | C53282225 |
| Package | 0805 |
| Customer # | |
| Description | 4.7uF X5R ±10% 35V 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0687 | $ 0.69 |
100+ | $ 0.0537 | $ 5.37 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0406 | $ 121.80 |
6,000+ | $ 0.0361 | $ 216.60 |
9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$