LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DE035PG product image
  • DE035PG thumbnail 1
  • DE035PG thumbnail 2
  • DE035PG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DE035PGRoHS

Manufacturer
DOINGTERAsian Brands
MPN
DE035PG
LCSC Part #
C53281971
Packaging
TO-252
Customer #
Key Attributes
60V 30A 1.69V 50W 25.5mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs RoHS
Datasheetpdf iconDOINGTER DE035PG
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1902$ 0.95
50+$ 0.15$ 7.50
150+$ 0.1328$ 19.92
500+$ 0.1113$ 55.65
2,500+$ 0.1018$ 254.50
5,000+$ 0.096$ 480.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)130pF
Current - Continuous Drain(Id)30A
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1.69V
Pd - Power Dissipation50W
Reverse Transfer Capacitance (Crss@Vds)75pF
RDS(on)25.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)3.5nF
Gate Charge(Qg)46nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This P-channel MOSFET utilizes advanced trench technology and design, offering excellent low on-resistance and low gate charge, suitable for a wide range of applications.

Features

AI Translation
  • VDS = -60V, ID = -30A, RDS(ON) < 33mΩ @ VGS = -10V (typical: 25.5mΩ)
  • Low gate charge
  • RoHS-compliant devices available
  • Advanced high cell density trench technology for ultra-low on-resistance
  • Excellent package with superior thermal performance
  • MSL3