DOINGTER DE068PG-B
| Manufacturer | DOINGTERAsian Brands |
| MPN | DE068PG-B |
| LCSC Part # | C53281970 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 20A 1.6V 50W 51mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering excellent on-resistance and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage -60V, drain current -20A, on-resistance less than 68mΩ at gate-source voltage -10V (typical: 51mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low on-resistance
- Excellent package with good thermal dissipation
- MSL3
Applications
AI Translation
- Mobile phones & accessories
- Laptops
- Portable instruments
- Industrial control
- Automotive electronics
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1118 | $ 0.56 |
| 50+ | $ 0.0885 | $ 4.43 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.0681 | $ 34.05 |
| 2,500+ | $ 0.0611 | $ 152.75 |
| 5,000+ | $ 0.0576 | $ 288.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| RDS(on) | 51mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering excellent on-resistance and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage -60V, drain current -20A, on-resistance less than 68mΩ at gate-source voltage -10V (typical: 51mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low on-resistance
- Excellent package with good thermal dissipation
- MSL3
Applications
AI Translation
- Mobile phones & accessories
- Laptops
- Portable instruments
- Industrial control
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



