DOINGTER DC4R5NG-E
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DC4R5NG-E |
| LCSC Part # | C53281943 |
| Package | TO-252 |
| Customer # | |
| Description | 30V 90A 1.55V 62.5W 3.6mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
750
750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0853 | $ 0.43 |
50+ | $ 0.0678 | $ 3.39 |
150+ | $ 0.0591 | $ 8.87 |
500+ | $ 0.0525 | $ 26.25 |
2,500+ | $ 0.0473 | $ 118.25 |
5,000+ | $ 0.0447 | $ 223.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$