Viking AR05BTDW6800
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR05BTDW6800 |
| LCSC Part # | C53280332 |
| Package | 0805 |
| Customer # | |
| Description | 680Ω 125mW 100V Thin Film Resistor ±50ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0408 | $ 0.82 |
200+ | $ 0.0323 | $ 6.46 |
600+ | $ 0.0276 | $ 16.56 |
5,000+ | $ 0.0247 | $ 123.50 |
10,000+ | $ 0.0223 | $ 223.00 |
20,000+ | $ 0.0209 | $ 418.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$