YOUCHI HCZC-2915L-150-M
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | HCZC-2915L-150-M |
| LCSC Part # | C53280317 |
| Package | SMD-3P,27.9x27.9mm |
| Customer # | |
| Description | 30A 15uH ±20% 9.8A 1.5mΩ SMD-3P,27.9x27.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD-3P,27.9x27.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7191 $ 2.0394 | $ 2.04 |
10+ | $ 2.3156 $ 1.7367 | $ 17.37 |
35+ | $ 2.0634 $ 1.5476 | $ 54.17 |
105+ | $ 1.8049 $ 1.3537 | $ 142.14 |
490+ | $ 1.6867 $ 1.2651 | $ 619.90 |
1,015+ | $ 1.6362 $ 1.2272 | $ 1245.61 |
Standard Packaging 35/Full
Tray | ||
Better price for more quantity?
$