XFCN MF254VS-12-24-0743
| Manufacturer | XFCNAsian Brands |
| MPN | MF254VS-12-24-0743 |
| LCSC Part # | C53280292 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical -40℃~+105℃ 3A 24P 5.6mm 2x12P 2.54mm Top 2 2.54mm Round Hole SMD,P=2.54mm Headers, Receptacles, Female Sockets |
| Datasheet | XFCN MF254VS-12-24-0743 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 60V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 24P | |
| Insulation Height | 5.6mm | |
| Holes Structure | 2x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Round Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 60V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 24P |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.6mm | |
| Holes Structure | 2x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Round Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7792$ 0.6624 | $ 0.66 |
| 10+ | $ 0.6279$ 0.5338 | $ 5.34 |
| 40+ | $ 0.5514$ 0.4687 | $ 18.75 |
| 100+ | $ 0.475$ 0.4038 | $ 40.38 |
| 500+ | $ 0.4295$ 0.3651 | $ 182.55 |
| 1,200+ | $ 0.4067$ 0.3457 | $ 414.84 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 60V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 24P | |
| Insulation Height | 5.6mm | |
| Holes Structure | 2x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Round Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 60V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 24P |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.6mm | |
| Holes Structure | 2x12P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Round Hole |
Help & FeedbackShow similar products (0) >
C53280292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



