XFCN MF254V-11-25-0743
| Manufacturer |
XFCN
Asian Brands |
| Mfr. Part # | MF254V-11-25-0743 |
| LCSC Part # | C53280269 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Through Hole 3A 25P 4.68mm 1x25P Top 2.54mm 1 Round Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
378
378
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5387 | $ 0.54 |
10+ | $ 0.4313 | $ 4.31 |
30+ | $ 0.3776 | $ 11.33 |
100+ | $ 0.3239 | $ 32.39 |
500+ | $ 0.2923 | $ 146.15 |
1,000+ | $ 0.2749 | $ 274.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$