LUTE 1812L350/24GR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 1812L350/24GR |
| LCSC Part # | C53280178 |
| Package | 1812 |
| Customer # | |
| Description | 24V 3.5A 40A 6A 8mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,070
1,070
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1949 | $ 0.97 |
50+ | $ 0.1545 | $ 7.73 |
150+ | $ 0.1372 | $ 20.58 |
1,500+ | $ 0.1156 | $ 173.40 |
3,000+ | $ 0.106 | $ 318.00 |
4,500+ | $ 0.1002 | $ 450.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$