LUTE 0402L025/6SR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0402L025/6SR |
| LCSC Part # | C53280166 |
| Package | 0402 |
| Customer # | |
| Description | 6V 250mA 40A 550mA 110mΩ 0402 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,870
4,870
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1215 | $ 0.61 |
50+ | $ 0.0969 | $ 4.85 |
150+ | $ 0.0846 | $ 12.69 |
500+ | $ 0.0753 | $ 37.65 |
2,500+ | $ 0.0679 | $ 169.75 |
5,000+ | $ 0.0642 | $ 321.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$