LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TA126A-H035-L10 product image
  • GT-TA126A-H035-L10 thumbnail 1
  • GT-TA126A-H035-L10 thumbnail 2
  • GT-TA126A-H035-L10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TA126A-H035-L10RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TA126A-H035-L10
LCSC Part #
C53280017
Packaging
SMD-4P,6.6x6.4mm
Customer #
Key Attributes
Without Bracket 6.55mm 12V 6.4mm Round Button No SPST 50mA SMD-4P,6.6x6.4mm Tactile Switches RoHS
Datasheetpdf iconG-Switch GT-TA126A-H035-L10
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1233$ 0.62
50+$ 0.0975$ 4.88
150+$ 0.0846$ 12.69
1,500+$ 0.0749$ 112.35
3,000+$ 0.0672$ 201.60
4,500+$ 0.0633$ 284.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,6.6x6.4mm
with BracketWithout Bracket
PressForce1.6N
Length6.55mm
Height3.5mm
Voltage Rating12V
Switching Life1,000,000 cycles
Width6.4mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlue
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece