G-Switch GT-TA125A-H050-L10
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TA125A-H050-L10 |
| LCSC Part # | C53280014 |
| Packaging | SMD-4P,6.6x6.4mm |
| Customer # | |
| Key Attributes | Without Bracket 6.55mm 1.6N 12V 6.4mm Round Button No Surface Mount,Vertical SPST 50mA SMD-4P,6.6x6.4mm Tactile Switches |
| Datasheet | G-Switch GT-TA125A-H050-L10 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| Length | 6.55mm | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles | |
| Width | 6.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| Length | 6.55mm | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles |
| Type | Description | |
|---|---|---|
| Width | 6.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1592 | $ 0.80 |
| 50+ | $ 0.124 | $ 6.20 |
| 150+ | $ 0.109 | $ 16.35 |
| 1,000+ | $ 0.0902 | $ 90.20 |
| 2,000+ | $ 0.0818 | $ 163.60 |
| 5,000+ | $ 0.0768 | $ 384.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| Length | 6.55mm | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles | |
| Width | 6.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| Length | 6.55mm | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles |
| Type | Description | |
|---|---|---|
| Width | 6.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C53280014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GT-TA126A-H050-L10 | G-Switch | Similar | SMD-4P,6.6x6.4mm | 85 | $ 0.2105 | ||
| GT-TA125A-H050-L1 | G-Switch | Similar | SMD-4P,6.6x6.4mm | 85 | $ 0.1187 | ||
| GT-TA126A-H050-L1 | G-Switch | Similar | SMD | 200 | $ 0.1676 | ||
| GT-TC120A-H050-L1 | G-Switch | Similar | SMD-4P,6.2x6.2mm | 820 | $0.1634 $0.1719 | ||
| GT-TC090A-H050-L5 | G-Switch | Similar | SMD-5P,6.2x6.2mm | 155 | $0.0826 $0.0869 |



