LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-MX2.0-6PJK-GWW product image
  • WAFER-MX2.0-6PJK-GWW thumbnail 1
  • WAFER-MX2.0-6PJK-GWW thumbnail 2
  • WAFER-MX2.0-6PJK-GWW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX2.0-6PJK-GWWRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX2.0-6PJK-GWW
LCSC Part #
C53278769
Packaging
P=2mm
Customer #
Key Attributes
2mm 1x6P 1 6 Locking -25℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconXUNPU WAFER-MX2.0-6PJK-GWW
Custom CablesMOQ 1pc
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1292$ 0.1163$ 0.58
50+$ 0.1027$ 0.0925$ 4.63
150+$ 0.0895$ 0.0806$ 12.09
500+$ 0.0796$ 0.0717$ 35.85
2,000+$ 0.0717$ 0.0646$ 129.20
4,000+$ 0.0678$ 0.0611$ 244.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2mm
Pitch2mm
Pins Structure1x6P
Number of Rows1
ColorWhite
Number of PINs Per Row6
Plastic MaterialPBT
With LockerLocking
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.