XUNPU WAFER-MX2.0-7PJK-GWS
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-MX2.0-7PJK-GWS |
| LCSC Part # | C53278763 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2mm 1x7P 1 7 -40℃~+125℃ Locking P=2mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 7 | |
| Plastic Material | PBT | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2435$ 0.2192 | $ 1.10 |
| 50+ | $ 0.1927$ 0.1735 | $ 8.68 |
| 150+ | $ 0.1709$ 0.1539 | $ 23.09 |
| 1,000+ | $ 0.1437$ 0.1294 | $ 129.40 |
| 2,000+ | $ 0.1315$ 0.1184 | $ 236.80 |
| 5,000+ | $ 0.1243$ 0.1119 | $ 559.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 7 | |
| Plastic Material | PBT | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



