HenryTech H3-TC4-25+
| Manufacturer | HenryTechAsian Brands |
| MPN | H3-TC4-25+ |
| LCSC Part # | C53278720 |
| Packaging | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 17dB 180° 500MHz~2.5GHz 1.7dB 1:4 SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 17dB | |
| Phase Difference | 180° | |
| Frequency Range | 500MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.7dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Common Mode Rejection Ratio(CMRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8346 | $ 1.83 |
| 10+ | $ 1.5491 | $ 15.49 |
| 30+ | $ 1.3708 | $ 41.12 |
| 100+ | $ 1.1878 | $ 118.78 |
| 500+ | $ 1.1058 | $ 552.90 |
| 1,000+ | $ 1.0695 | $ 1069.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 17dB | |
| Phase Difference | 180° | |
| Frequency Range | 500MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.7dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Common Mode Rejection Ratio(CMRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



