TECH PUBLIC 1SMA4758A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 1SMA4758A |
| LCSC Part # | C53278611 |
| Package | SMA |
| Customer # | |
| Description | 1W 1 Independent 53.6V~58.8V 56V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0454 | $ 0.45 |
100+ | $ 0.0362 | $ 3.62 |
300+ | $ 0.0316 | $ 9.48 |
1,000+ | $ 0.0281 | $ 28.10 |
5,000+ | $ 0.0253 | $ 126.50 |
10,000+ | $ 0.0239 | $ 239.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$