TECH PUBLIC SMAFJ120CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMAFJ120CA |
| LCSC Part # | C53278585 |
| Package | SMAFL |
| Customer # | |
| Description | 193V 3.11A 400W@10/1000us 147V Bidirectional 120V SMAFL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMAFL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,460
4,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0416 | $ 0.42 |
100+ | $ 0.0331 | $ 3.31 |
300+ | $ 0.0289 | $ 8.67 |
3,000+ | $ 0.0257 | $ 77.10 |
6,000+ | $ 0.0232 | $ 139.20 |
9,000+ | $ 0.022 | $ 198.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$