LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMDJ8.5A product image
  • SMDJ8.5A thumbnail 1
  • SMDJ8.5A thumbnail 2
  • SMDJ8.5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMDJ8.5ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMDJ8.5A
LCSC Part #
C53278519
Packaging
SMC
Customer #
Key Attributes
14.4V 208.3A 3kW@10/1000us 10.4V Unidirectional 8.5V SMC TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMDJ8.5A
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2105$ 1.05
50+$ 0.1667$ 8.34
150+$ 0.148$ 22.20
500+$ 0.1246$ 62.30
3,000+$ 0.1142$ 342.60
6,000+$ 0.1079$ 647.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMC
Clamping Voltage14.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)208.3A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Voltage - Breakdown10.4V
Number of Channels-
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)20uA
Reverse Stand-Off Voltage (Vrwm)8.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 3000W (10×1000μs pulses)
  • Low incremental surge resistance
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Package: SMCJ (DO-214AB) molded plastic
  • Polarity: Cathode band indicates unidirectional device; no cathode band indicates bidirectional device
  • Mounting Position: Any